
| 59S601-S00L5 | |
|---|---|
| DigiKey Part Number | 1868-1432-ND | 
| Manufacturer | |
| Manufacturer Product Number | 59S601-S00L5 | 
| Description | COAX ADAPT SMB TO SMB | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Adapter Coaxial Connector SMB Plug, Male Pin To SMB Plug, Male Pin 50 Ohms | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| Adapter Type | Plug to Plug | |
| Conversion Type | Same Series | |
| Adapter Series | ||
| Center Gender | Male to Male | |
| Convert From (Adapter End) | SMB Plug, Male Pin | |
| Convert To (Adapter End) | SMB Plug, Male Pin | |
| Impedance | 50 Ohms | |
| Style | Straight | |
| Mounting Type | Panel Mount | |
| Mounting Feature | Bulkhead | |
| Fastening Type | Snap-On, Snap-On | |
| Frequency - Max | 4 GHz | |
| Ingress Protection | - | |
| Center Contact Plating | Gold | |
| Features | - | |
| Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
| Body Material | Brass | |
| Body Finish | Gold | |
| Center Contact Material | Brass | |
| Dielectric Material | Polytetrafluoroethylene (PTFE) | |
| Mating Cycles | 500 | |
| Insertion Loss | - | |
| Operating Temperature | -55°C ~ 155°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 352,45000 Kč | 352,45 Kč | 
| 10 | 299,50200 Kč | 2 995,02 Kč | 
| 25 | 280,73120 Kč | 7 018,28 Kč | 
| 50 | 267,33620 Kč | 13 366,81 Kč | 
| 100 | 254,58010 Kč | 25 458,01 Kč | 
| 250 | 238,65480 Kč | 59 663,70 Kč | 
| 500 | 227,27558 Kč | 113 637,79 Kč | 
| Unit Price without VAT: | 352,45000 Kč | 
|---|---|
| Unit Price with VAT: | 426,46450 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic