
59S151-S00L5 | |
|---|---|
DigiKey Part Number | 1868-1427-ND |
Manufacturer | |
Manufacturer Product Number | 59S151-S00L5 |
Description | COAX ADAPT BNC TO SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMB Plug, Male Pin To BNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Bayonet Lock, Snap-On |
Packaging Bag | Frequency - Max 4 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Plug | Body Material Brass |
Conversion Type Between Series | Body Finish Gold, Nickel |
Adapter Series | Center Contact Material Brass |
Center Gender Male to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMB Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) BNC Plug, Male Pin | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 614,01000 Kč | 1 614,01 Kč |
| 10 | 1 371,93700 Kč | 13 719,37 Kč |
| 25 | 1 286,09200 Kč | 32 152,30 Kč |
| 50 | 1 224,77260 Kč | 61 238,63 Kč |
| 100 | 1 166,39390 Kč | 116 639,39 Kč |
| Unit Price without VAT: | 1 614,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 952,95210 Kč |


