
59K132-K00L5 | |
|---|---|
DigiKey Part Number | 1868-1414-ND |
Manufacturer | |
Manufacturer Product Number | 59K132-K00L5 |
Description | COAX ADAPT SMA TO SMB |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMB Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMB Jack, Female Socket | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 155°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 997,35000 Kč | 997,35 Kč |
| 10 | 847,68400 Kč | 8 476,84 Kč |
| 25 | 794,62080 Kč | 19 865,52 Kč |
| 50 | 756,71800 Kč | 37 835,90 Kč |
| 100 | 720,63830 Kč | 72 063,83 Kč |
| 250 | 676,87368 Kč | 169 218,42 Kč |
| Unit Price without VAT: | 997,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 206,79350 Kč |




