



53S132-K00L5 | |
|---|---|
DigiKey Part Number | 1868-1359-ND |
Manufacturer | |
Manufacturer Product Number | 53S132-K00L5 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | N Plug, Male Pin | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 12 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper, Brass | |
Body Finish | Gold, Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 155°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 743,54000 Kč | 743,54 Kč |
| 10 | 631,87200 Kč | 6 318,72 Kč |
| 25 | 592,31160 Kč | 14 807,79 Kč |
| 50 | 564,05240 Kč | 28 202,62 Kč |
| 100 | 537,15190 Kč | 53 715,19 Kč |
| 250 | 503,56648 Kč | 125 891,62 Kč |
| Unit Price without VAT: | 743,54000 Kč |
|---|---|
| Unit Price with VAT: | 899,68340 Kč |






