
53S101-K00N5 | |
|---|---|
DigiKey Part Number | 1868-1352-ND |
Manufacturer | |
Manufacturer Product Number | 53S101-K00N5 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | N Plug, Male Pin | |
Convert To (Adapter End) | N Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 11 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 155°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 845,59000 Kč | 845,59 Kč |
| 10 | 718,74100 Kč | 7 187,41 Kč |
| 25 | 673,75040 Kč | 16 843,76 Kč |
| 50 | 641,60640 Kč | 32 080,32 Kč |
| 100 | 611,01030 Kč | 61 101,03 Kč |
| 250 | 572,80612 Kč | 143 201,53 Kč |
| Unit Price without VAT: | 845,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 023,16390 Kč |

