N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53K409-500N5

DigiKey Part Number
53K409-500N5-ND
Manufacturer
Manufacturer Product Number
53K409-500N5
Description
N TYPE PANEL JACK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1958,77000 Kč958,77 Kč
10814,91100 Kč8 149,11 Kč
25763,90720 Kč19 097,68 Kč
50727,47580 Kč36 373,79 Kč
100692,78490 Kč69 278,49 Kč
250649,47316 Kč162 368,29 Kč
Manufacturers Standard Package
Unit Price without VAT:958,77000 Kč
Unit Price with VAT:1 160,11170 Kč