
53K102-K00N5 | |
|---|---|
DigiKey Part Number | 1868-1322-ND |
Manufacturer | |
Manufacturer Product Number | 53K102-K00N5 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | N Jack, Female Socket | |
Convert To (Adapter End) | N Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 11 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Material | Bronze | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -45°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 909,84000 Kč | 909,84 Kč |
| 10 | 773,37700 Kč | 7 733,77 Kč |
| 25 | 724,97680 Kč | 18 124,42 Kč |
| 50 | 690,39740 Kč | 34 519,87 Kč |
| 100 | 657,47470 Kč | 65 747,47 Kč |
| 250 | 616,36856 Kč | 154 092,14 Kč |
| Unit Price without VAT: | 909,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 100,90640 Kč |




