Parametric Equivalent

53K101-117N5 | |
|---|---|
DigiKey Part Number | 53K101-117N5-ND |
Manufacturer | |
Manufacturer Product Number | 53K101-117N5 |
Description | N TYPE STRAIGHT JACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-214 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 21_N-50-7-14/133_NE | Huber+Suhner, Inc. | 0 | 3628-21_N-50-7-14/133_NE-ND | 579,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 350,85140 Kč | 35 085,14 Kč |
| Unit Price without VAT: | 350,85140 Kč |
|---|---|
| Unit Price with VAT: | 424,53019 Kč |


