
51Z322-000 | |
---|---|
DigiKey Part Number | 1868-1320-ND |
Manufacturer | |
Manufacturer Product Number | 51Z322-000 |
Description | BNC INSULATION WASHER |
Customer Reference | |
Detailed Description | Connector Insulating Washer For BNC Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | BNC | |
Accessory Type | Insulating Washer | |
For Use With/Related Products | BNC Connectors | |
Body Material | Polystyrene (PS) | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,37000 Kč | 14,37 Kč |
10 | 12,26900 Kč | 122,69 Kč |
25 | 11,49800 Kč | 287,45 Kč |
50 | 10,94400 Kč | 547,20 Kč |
100 | 10,42120 Kč | 1 042,12 Kč |
Unit Price without VAT: | 14,37000 Kč |
---|---|
Unit Price with VAT: | 17,38770 Kč |