51Z112-000N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51Z112-000N

DigiKey Part Number
1868-1317-ND
Manufacturer
Manufacturer Product Number
51Z112-000N
Description
CONN CAP (COVER) FOR BNC JACKS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For BNC Jacks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rosenberger
Series
-
Packaging
Bag
Part Status
Active
Connector Style
BNC
Accessory Type
Cap (Cover)
For Use With/Related Products
BNC Jacks
Body Material
Brass
Body Finish
White Bronze
Features
Chain
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1250,92000 Kč250,92 Kč
10213,28200 Kč2 132,82 Kč
25199,92080 Kč4 998,02 Kč
50190,37500 Kč9 518,75 Kč
100181,28890 Kč18 128,89 Kč
300167,77473 Kč50 332,42 Kč
500161,84156 Kč80 920,78 Kč
1 000154,12585 Kč154 125,85 Kč
Manufacturers Standard Package
Unit Price without VAT:250,92000 Kč
Unit Price with VAT:303,61320 Kč