
32S301-K00L5 | |
|---|---|
DigiKey Part Number | 1868-1251-ND |
Manufacturer | |
Manufacturer Product Number | 32S301-K00L5 |
Description | COAX ADAPT SMA TO SMA, DUAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Jack, Female Socket (2) 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bag | Frequency - Max 12.4 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Beryllium Copper |
Conversion Type Same Series | Body Finish Gold |
Adapter Series | Center Contact Material Beryllium Copper, Brass |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) SMA Jack, Female Socket (2) | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style T-Shape |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 021,48000 Kč | 2 021,48 Kč |
| 10 | 1 718,37100 Kč | 17 183,71 Kč |
| 25 | 1 610,87400 Kč | 40 271,85 Kč |
| 50 | 1 534,07180 Kč | 76 703,59 Kč |
| 100 | 1 460,94840 Kč | 146 094,84 Kč |
| Unit Price without VAT: | 2 021,48000 Kč |
|---|---|
| Unit Price with VAT: | 2 445,99080 Kč |

