
32S164-K00N1 | |
|---|---|
DigiKey Part Number | 1868-1242-ND |
Manufacturer | |
Manufacturer Product Number | 32S164-K00N1 |
Description | COAX ADAPT SMA TO 4.3/10 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 4.3/10 Jack, Female Socket To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | 4.3/10 Jack, Female Socket | |
Convert To (Adapter End) | SMA Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 12 GHz | |
Ingress Protection | - | |
Center Contact Plating | Silver, Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Silver, White Bronze | |
Center Contact Material | Beryllium Copper, Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 90°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 471,96000 Kč | 1 471,96 Kč |
| 10 | 1 251,16600 Kč | 12 511,66 Kč |
| 25 | 1 172,87280 Kč | 29 321,82 Kč |
| 50 | 1 116,94240 Kč | 55 847,12 Kč |
| 100 | 1 063,69570 Kč | 106 369,57 Kč |
| Unit Price without VAT: | 1 471,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 781,07160 Kč |



