
32S105-K00L5 | |
|---|---|
DigiKey Part Number | 1868-1227-ND |
Manufacturer | |
Manufacturer Product Number | 32S105-K00L5 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 689,18000 Kč | 689,18 Kč |
| 10 | 585,75800 Kč | 5 857,58 Kč |
| 25 | 549,08520 Kč | 13 727,13 Kč |
| 50 | 522,88620 Kč | 26 144,31 Kč |
| 100 | 497,94830 Kč | 49 794,83 Kč |
| 250 | 466,81068 Kč | 116 702,67 Kč |
| Unit Price without VAT: | 689,18000 Kč |
|---|---|
| Unit Price with VAT: | 833,90780 Kč |


