cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32K601-271L5

DigiKey Part Number
1868-144810-ND
Manufacturer
Manufacturer Product Number
32K601-271L5
Description
SMA BULKHEAD JACK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-405 (.085" Semi Rigid)
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
480 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500230,44572 Kč115 222,86 Kč
Unit Price without VAT:230,44572 Kč
Unit Price with VAT:278,83932 Kč