
28S1ER-001N5 | |
|---|---|
DigiKey Part Number | 1868-1155-ND |
Manufacturer | |
Manufacturer Product Number | 28S1ER-001N5 |
Description | TERMINATOR QMA PLUG 50 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin QMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | QMA | |
Connector Type | Plug, Male Pin | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | White Bronze | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,00000 Kč | 282,00 Kč |
| 10 | 239,58700 Kč | 2 395,87 Kč |
| 25 | 224,57800 Kč | 5 614,45 Kč |
| 50 | 213,85620 Kč | 10 692,81 Kč |
| 100 | 203,65120 Kč | 20 365,12 Kč |
| 250 | 190,90876 Kč | 47 727,19 Kč |
| 500 | 181,80572 Kč | 90 902,86 Kč |
| 1 000 | 173,14006 Kč | 173 140,06 Kč |
| Unit Price without VAT: | 282,00000 Kč |
|---|---|
| Unit Price with VAT: | 341,22000 Kč |


