
28S107-302N5 | |
|---|---|
DigiKey Part Number | 1868-1152-ND |
Manufacturer | |
Manufacturer Product Number | 28S107-302N5 |
Description | CONN QMA PLUG STR 50OHM SOLDER |
Customer Reference | |
Detailed Description | QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 350 V |
Cable Group RG-174A, 188A, 316 | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,32000 Kč | 322,32 Kč |
| 10 | 273,96100 Kč | 2 739,61 Kč |
| 25 | 256,78880 Kč | 6 419,72 Kč |
| 50 | 244,53440 Kč | 12 226,72 Kč |
| 100 | 232,86570 Kč | 23 286,57 Kč |
| 250 | 218,29604 Kč | 54 574,01 Kč |
| 500 | 207,88818 Kč | 103 944,09 Kč |
| 1 000 | 197,97943 Kč | 197 979,43 Kč |
| Unit Price without VAT: | 322,32000 Kč |
|---|---|
| Unit Price with VAT: | 390,00720 Kč |


