
19W009-000 | |
|---|---|
DigiKey Part Number | 19W009-000-ND |
Manufacturer | |
Manufacturer Product Number | 19W009-000 |
Description | SMP EXTRACTION TOOL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Coaxial, RF - SMP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Coaxial, RF - SMP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 703,10000 Kč | 10 703,10 Kč |
| 5 | 9 921,43000 Kč | 49 607,15 Kč |
| 10 | 9 602,95200 Kč | 96 029,52 Kč |
| Unit Price without VAT: | 10 703,10000 Kč |
|---|---|
| Unit Price with VAT: | 12 950,75100 Kč |




