
19S181-5H0E4 | |
|---|---|
DigiKey Part Number | 1868-1132-ND |
Manufacturer | |
Manufacturer Product Number | 19S181-5H0E4 |
Description | CONN SMP PLUG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | Full Detent, Hermetically Sealed | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Cobalt, Iron, Nickel | |
Includes | - | |
Body Material | Cobalt, Iron, Nickel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -65°C ~ 155°C | |
Voltage Rating | 335 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 958,77000 Kč | 958,77 Kč |
| 10 | 814,91100 Kč | 8 149,11 Kč |
| 25 | 763,90720 Kč | 19 097,68 Kč |
| 50 | 727,47580 Kč | 36 373,79 Kč |
| 100 | 692,78490 Kč | 69 278,49 Kč |
| 300 | 641,18583 Kč | 192 355,75 Kč |
| Unit Price without VAT: | 958,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 160,11170 Kč |


