SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19S144-40ML5

DigiKey Part Number
1868-19S144-40ML5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
19S144-40ML5
Description
SMP STRAIGHT PLUG PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
26.5 GHz
Number of Ports
1
Features
Catcher's Mitt
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-65°C ~ 155°C
Voltage Rating
335 V
Mating Cycles
1000
Insertion Loss
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50090,07820 Kč135 117,30 Kč
Unit Price without VAT:90,07820 Kč
Unit Price with VAT:108,99462 Kč