Adapter Coaxial Connector SMP Mini Jack, Female Socket To SMP Mini Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18K118-K04L5

DigiKey Part Number
1868-1073-ND
Manufacturer
Manufacturer Product Number
18K118-K04L5
Description
COAX ADAPT SMP MINI TO SMP MINI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMP Mini Jack, Female Socket To SMP Mini Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Fastening Type
Snap-On, Snap-On
Part Status
Active
Frequency - Max
65 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Same Series
Body Material
Beryllium Copper
Adapter Series
Body Finish
Gold
Center Gender
Female to Female
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
SMP Mini Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
SMP Mini Jack, Female Socket
Operating Temperature
-55°C ~ 155°C
Impedance
50 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 893
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1341,82000 Kč341,82 Kč
10290,53800 Kč2 905,38 Kč
25272,33960 Kč6 808,49 Kč
50259,33820 Kč12 966,91 Kč
100246,96460 Kč24 696,46 Kč
250231,51440 Kč57 878,60 Kč
500220,47726 Kč110 238,63 Kč
Manufacturers Standard Package
Unit Price without VAT:341,82000 Kč
Unit Price with VAT:413,60220 Kč