
18K107-K00L5 | |
|---|---|
DigiKey Part Number | 18K107-K00L5-ND |
Manufacturer | |
Manufacturer Product Number | 18K107-K00L5 |
Description | COAX ADAPT SMP MINI TO SMP MINI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMB Mini Jack, Male Pin To SMB Mini Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Snap-On, Snap-On |
Packaging Bulk | Frequency - Max 65 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Beryllium Copper |
Conversion Type Same Series | Body Finish Gold |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMB Mini Jack, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) SMB Mini Jack, Male Pin | Insertion Loss 0.40dB |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Style Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,47000 Kč | 445,47 Kč |
| 10 | 378,61100 Kč | 3 786,11 Kč |
| 25 | 354,90240 Kč | 8 872,56 Kč |
| 50 | 337,96340 Kč | 16 898,17 Kč |
| 200 | 306,49140 Kč | 61 298,28 Kč |
| 400 | 291,87898 Kč | 116 751,59 Kč |
| 600 | 283,66052 Kč | 170 196,31 Kč |
| Unit Price without VAT: | 445,47000 Kč |
|---|---|
| Unit Price with VAT: | 539,01870 Kč |


