
119K107-K00N5 | |
|---|---|
DigiKey Part Number | 1868-1048-ND |
Manufacturer | |
Manufacturer Product Number | 119K107-K00N5 |
Description | COAX ADAPT PSMP TO PSMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector PSMP Jack, Female Socket To PSMP Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | PSMP Jack, Female Socket | |
Convert To (Adapter End) | PSMP Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 10 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | White Bronze | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,96000 Kč | 295,96 Kč |
| 10 | 251,48400 Kč | 2 514,84 Kč |
| 25 | 235,72640 Kč | 5 893,16 Kč |
| 50 | 224,47300 Kč | 11 223,65 Kč |
| 100 | 213,76060 Kč | 21 376,06 Kč |
| 300 | 197,82930 Kč | 59 348,79 Kč |
| 500 | 190,83382 Kč | 95 416,91 Kč |
| 1 000 | 181,73686 Kč | 181 736,86 Kč |
| Unit Price without VAT: | 295,96000 Kč |
|---|---|
| Unit Price with VAT: | 358,11160 Kč |

