Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09K722-40MS3 | |
|---|---|
DigiKey Part Number | 1868-09K722-40MS3-ND |
Manufacturer | |
Manufacturer Product Number | 09K722-40MS3 |
Description | 2.40MM VERTICAL JACK PCB 26.5GHZ |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 50 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | 0°C ~ 85°C | |
Voltage Rating | 150 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 306,42000 Kč | 2 306,42 Kč |
| 10 | 1 960,56200 Kč | 19 605,62 Kč |
| 25 | 1 837,92120 Kč | 45 948,03 Kč |
| 50 | 1 750,30500 Kč | 87 515,25 Kč |
| 100 | 1 666,89050 Kč | 166 689,05 Kč |
| Unit Price without VAT: | 2 306,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 790,76820 Kč |









