
09K721-40MS3 | |
|---|---|
DigiKey Part Number | 1868-1605-ND |
Manufacturer | |
Manufacturer Product Number | 09K721-40MS3 |
Description | 2.40MM VERTICAL JACK PCB 50GHZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket Panel Mount Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 50 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | 0°C ~ 85°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 771,39000 Kč | 1 771,39 Kč |
| 10 | 1 625,43400 Kč | 16 254,34 Kč |
| 25 | 1 562,92320 Kč | 39 073,08 Kč |
| 50 | 1 510,82280 Kč | 75 541,14 Kč |
| 100 | 1 427,46920 Kč | 142 746,92 Kč |
| Unit Price without VAT: | 1 771,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 143,38190 Kč |

