



08K722-40MS3 | |
|---|---|
DigiKey Part Number | 1868-08K722-40MS3-ND |
Manufacturer | |
Manufacturer Product Number | 08K722-40MS3 |
Description | 1.85MM VERTICAL JACK PCB 26.5GHZ |
Customer Reference | |
Detailed Description | 1.85mm Connector Jack, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | 08K722-40MS3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 70 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | 0°C ~ 85°C | |
Voltage Rating | 150 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 862,24000 Kč | 2 862,24 Kč |
| 10 | 2 433,01700 Kč | 24 330,17 Kč |
| 30 | 2 251,72767 Kč | 67 551,83 Kč |
| 50 | 2 172,12980 Kč | 108 606,49 Kč |
| 100 | 2 076,70220 Kč | 207 670,22 Kč |
| Unit Price without VAT: | 2 862,24000 Kč |
|---|---|
| Unit Price with VAT: | 3 463,31040 Kč |

