1.85mm Connector Jack, Female Socket Panel Mount Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08K721-40MS3

DigiKey Part Number
1868-1606-ND
Manufacturer
Manufacturer Product Number
08K721-40MS3
Description
1.85MM VERTICAL JACK PCB 70GHZ
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.85mm Connector Jack, Female Socket Panel Mount Compression
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
70 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
0°C ~ 85°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 716,51000 Kč2 716,51 Kč
102 309,27600 Kč23 092,76 Kč
252 164,84360 Kč54 121,09 Kč
502 061,65080 Kč103 082,54 Kč
1001 963,40540 Kč196 340,54 Kč
Manufacturers Standard Package
Unit Price without VAT:2 716,51000 Kč
Unit Price with VAT:3 286,97710 Kč