3.5mm Connector Jack, Female Socket Panel Mount Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03K721-40MS3

DigiKey Part Number
1868-1603-ND
Manufacturer
Manufacturer Product Number
03K721-40MS3
Description
3.50MM VERTICAL JACK PCB 26.5GHZ
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.5mm Connector Jack, Female Socket Panel Mount Compression
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
26.5 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
0°C ~ 85°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1960,03000 Kč960,03 Kč
10833,28500 Kč8 332,85 Kč
Unit Price without VAT:960,03000 Kč
Unit Price with VAT:1 161,63630 Kč