2.92mm Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02S141-271E4

DigiKey Part Number
1868-1018-ND
Manufacturer
Manufacturer Product Number
02S141-271E4
Description
CONN RPC2.92 PLUG STR 50OHM
Customer Reference
Detailed Description
2.92mm Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
43.5 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polystyrene (PS)
Operating Temperature
-40°C ~ 85°C
Voltage Rating
250 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 635,53000 Kč1 635,53 Kč
101 390,19400 Kč13 901,94 Kč
251 303,22000 Kč32 580,50 Kč
501 241,07840 Kč62 053,92 Kč
1001 181,92280 Kč118 192,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1 635,53000 Kč
Unit Price with VAT:1 978,99130 Kč