
02K722-40MS3 | |
|---|---|
DigiKey Part Number | 1868-02K722-40MS3-ND |
Manufacturer | |
Manufacturer Product Number | 02K722-40MS3 |
Description | 2.92MM VERTICAL JACK PCB 26.5GHZ |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | 0°C ~ 85°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 615,80000 Kč | 1 615,80 Kč |
| 10 | 1 413,98400 Kč | 14 139,84 Kč |
| Unit Price without VAT: | 1 615,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 955,11800 Kč |



