

RBC1000 | |
|---|---|
DigiKey Part Number | 1758-1089-ND |
Manufacturer | |
Manufacturer Product Number | RBC1000 |
Description | BASE CLAMP FIT 1.00" RD TUBE AL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Clamp FS,1.00 INCH, IND |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Specifications | FS,1.00 INCH, IND |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 105,12000 Kč | 1 105,12 Kč |
| 5 | 972,20800 Kč | 4 861,04 Kč |
| 10 | 924,73100 Kč | 9 247,31 Kč |
| 25 | 869,48520 Kč | 21 737,13 Kč |
| 50 | 832,70500 Kč | 41 635,25 Kč |
| 100 | 799,72980 Kč | 79 972,98 Kč |
| 250 | 761,28920 Kč | 190 322,30 Kč |
| Unit Price without VAT: | 1 105,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 337,19520 Kč |


