Clamp FK-VA, 18MM, ROUND, STAINLESS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12180000380

DigiKey Part Number
1758-1136-ND
Manufacturer
Manufacturer Product Number
12180000380
Description
FLANGE CLAMP FK-VA 18
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Clamp FK-VA, 18MM, ROUND, STAINLESS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Specifications
FK-VA, 18MM, ROUND, STAINLESS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 348,91000 Kč1 348,91 Kč
51 189,28400 Kč5 946,42 Kč
101 132,29600 Kč11 322,96 Kč
251 065,95920 Kč26 648,98 Kč
501 021,79620 Kč51 089,81 Kč
100982,19400 Kč98 219,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1 348,91000 Kč
Unit Price with VAT:1 632,18110 Kč