Box Metal, Stainless Steel Natural Cover Included 7.874" L x 7.874" W (200.00mm x 200.00mm) X 4.764" (121.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Stainless Steel Natural Cover Included 7.874" L x 7.874" W (200.00mm x 200.00mm) X 4.764" (121.00mm)

372020920

DigiKey Part Number
372020920-ND
Manufacturer
Manufacturer Product Number
372020920
Description
BOX S STL NAT 7.87"L X 7.87"W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Natural Cover Included 7.874" L x 7.874" W (200.00mm x 200.00mm) X 4.764" (121.00mm)
Datasheet
 Datasheet
EDA/CAD Models
372020920 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
7.874" L x 7.874" W (200.00mm x 200.00mm)
Height
4.764" (121.00mm)
Area (L x W)
62.0in² (400cm²)
Design
Cover Included
Material
Color
Natural
Thickness
0.049" (1.25mm)
Features
Watertight
Ratings
Material Flammability Rating
UL E66473
Shipping Info
Shipped from DigiKey
Weight
4.6 lbs (2.1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 563,15000 Kč3 563,15 Kč
Manufacturers Standard Package
Unit Price without VAT:3 563,15000 Kč
Unit Price with VAT:4 311,41150 Kč