

372020120 | |
|---|---|
DigiKey Part Number | 372020120-ND |
Manufacturer | |
Manufacturer Product Number | 372020120 |
Description | BOX S STL NAT 7.87"L X 7.87"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Cover Included 7.874" L x 7.874" W (200.00mm x 200.00mm) X 4.764" (121.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 372020120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.874" L x 7.874" W (200.00mm x 200.00mm) | |
Height | 4.764" (121.00mm) | |
Area (L x W) | 62.0in² (400cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.049" (1.25mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL E66473 | |
Shipping Info | Shipped from DigiKey | |
Weight | 4.6 lbs (2.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 910,73000 Kč | 5 910,73 Kč |
| Unit Price without VAT: | 5 910,73000 Kč |
|---|---|
| Unit Price with VAT: | 7 151,98330 Kč |

