

371010060 | |
|---|---|
DigiKey Part Number | 371010060-ND |
Manufacturer | |
Manufacturer Product Number | 371010060 |
Description | BOX S STL NAT 3.94"L X 3.94"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Cover Included 3.937" L x 3.937" W (100.00mm x 100.00mm) X 2.402" (61.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 371010060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.937" L x 3.937" W (100.00mm x 100.00mm) | |
Height | 2.402" (61.00mm) | |
Area (L x W) | 15.5in² (100cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.049" (1.25mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL E66473 | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.4 lbs (635 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 281,43000 Kč | 2 281,43 Kč |
| Unit Price without VAT: | 2 281,43000 Kč |
|---|---|
| Unit Price with VAT: | 2 760,53030 Kč |

