

292120000 | |
|---|---|
DigiKey Part Number | 902-1021-ND |
Manufacturer | |
Manufacturer Product Number | 292120000 |
Description | BOX PLAS YELLOW 4.53"L X 3.35"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polyamide Yellow Hand Held, T-Shaped, Cover Included 4.528" L x 3.346" W (115.00mm x 85.00mm) X 8.110" (206.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 292120000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.528" L x 3.346" W (115.00mm x 85.00mm) | |
Height | 8.110" (206.00mm) | |
Area (L x W) | 15.2in² (98cm²) | |
Design | Hand Held, T-Shaped, Cover Included | |
Material | ||
Color | Yellow | |
Thickness | 0.118" (3.00mm) | |
Features | Removable Front Panel | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.75 lb (340.19 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 034,71000 Kč | 2 034,71 Kč |
| 5 | 1 852,40200 Kč | 9 262,01 Kč |
| Unit Price without VAT: | 2 034,71000 Kč |
|---|---|
| Unit Price with VAT: | 2 461,99910 Kč |



