

270204010 | |
|---|---|
DigiKey Part Number | 902-1075-ND |
Manufacturer | |
Manufacturer Product Number | 270204010 |
Description | BOX PLASTIC GRAY 8.66"L X 4.57"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polyamide Gray Hand Held, Split Sides 8.661" L x 4.567" W (220.00mm x 116.00mm) X 2.008" (51.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 270204010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.661" L x 4.567" W (220.00mm x 116.00mm) | |
Height | 2.008" (51.00mm) | |
Area (L x W) | 39.6in² (255cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-2 | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 818,92000 Kč | 818,92 Kč |
| 5 | 700,11600 Kč | 3 500,58 Kč |
| 10 | 654,38200 Kč | 6 543,82 Kč |
| 25 | 598,47640 Kč | 14 961,91 Kč |
| 50 | 561,95680 Kč | 28 097,84 Kč |
| Unit Price without VAT: | 818,92000 Kč |
|---|---|
| Unit Price with VAT: | 990,89320 Kč |

