



270202010 | |
|---|---|
DigiKey Part Number | 902-1073-ND |
Manufacturer | |
Manufacturer Product Number | 270202010 |
Description | BOX PLASTIC GRAY 7.35"L X 4.17"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polyamide Gray Hand Held, Split Sides 7.346" L x 4.165" W (186.60mm x 105.80mm) X 1.969" (50.00mm) |
EDA/CAD Models | 270202010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.346" L x 4.165" W (186.60mm x 105.80mm) | |
Height | 1.969" (50.00mm) | |
Area (L x W) | 30.6in² (197cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-2 | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 722,33000 Kč | 722,33 Kč |
| 5 | 617,42600 Kč | 3 087,13 Kč |
| 10 | 578,78900 Kč | 5 787,89 Kč |
| Unit Price without VAT: | 722,33000 Kč |
|---|---|
| Unit Price with VAT: | 874,01930 Kč |


