Box Plastic, ABS Blue-Green Hand Held, Split Sides and End Panel(s) 9.016" L x 3.819" W (229.00mm x 97.00mm) X 2.067" (52.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Blue-Green Hand Held, Split Sides and End Panel(s) 9.016" L x 3.819" W (229.00mm x 97.00mm) X 2.067" (52.50mm)

270106000

DigiKey Part Number
902-1070-ND
Manufacturer
Manufacturer Product Number
270106000
Description
BOX ABS BLU-GRN 9.02"L X 3.82"W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Blue-Green Hand Held, Split Sides and End Panel(s) 9.016" L x 3.819" W (229.00mm x 97.00mm) X 2.067" (52.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
9.016" L x 3.819" W (229.00mm x 97.00mm)
Height
2.067" (52.50mm)
Area (L x W)
34.4in² (222cm²)
Design
Hand Held, Split Sides and End Panel(s)
Material
Color
Blue-Green
Thickness
-
Features
Battery Door, Display Cutout, PCB Supports
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 006,64000 Kč1 006,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1 006,64000 Kč
Unit Price with VAT:1 218,03440 Kč