

270102100 | |
|---|---|
DigiKey Part Number | 902-1066-ND |
Manufacturer | |
Manufacturer Product Number | 270102100 |
Description | BOX ABS BLU-GRN 4.921"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Blue-Green Hand Held, Split Sides and End Panel(s) 4.921" L x 3.150" W (125.00mm x 80.00mm) X 1.839" (46.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.921" L x 3.150" W (125.00mm x 80.00mm) | |
Height | 1.839" (46.70mm) | |
Area (L x W) | 15.5in² (100cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Blue-Green | |
Thickness | - | |
Features | Battery Door, Display Cutout, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 669,42000 Kč | 669,42 Kč |
| 5 | 572,23800 Kč | 2 861,19 Kč |
| Unit Price without VAT: | 669,42000 Kč |
|---|---|
| Unit Price with VAT: | 809,99820 Kč |

