Box Fiberglass/Polyester Black Cover Included 6.339" L x 6.339" W (161.00mm x 161.00mm) X 3.661" (93.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Fiberglass/Polyester Black Cover Included 6.339" L x 6.339" W (161.00mm x 161.00mm) X 3.661" (93.00mm)

268803000

DigiKey Part Number
902-1381-ND
Manufacturer
Manufacturer Product Number
268803000
Description
BOX FIBERGLASS 6.34"L X 6.34"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Fiberglass/Polyester Black Cover Included 6.339" L x 6.339" W (161.00mm x 161.00mm) X 3.661" (93.00mm)
Datasheet
 Datasheet
EDA/CAD Models
268803000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.339" L x 6.339" W (161.00mm x 161.00mm)
Height
3.661" (93.00mm)
Area (L x W)
40.3in² (260cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.197" (5.00mm)
Features
External Connectors, Flame Retardant, Mounting Flange
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.71 lb (322.05 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 916,49000 Kč1 916,49 Kč
51 638,26400 Kč8 191,32 Kč
101 531,21600 Kč15 312,16 Kč
251 460,15040 Kč36 503,76 Kč
Manufacturers Standard Package
Unit Price without VAT:1 916,49000 Kč
Unit Price with VAT:2 318,95290 Kč