



268801000 | |
|---|---|
DigiKey Part Number | 902-1379-ND |
Manufacturer | |
Manufacturer Product Number | 268801000 |
Description | BOX FIBERGLASS 3.19"L X 3.19"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Black Cover Included 3.189" L x 3.189" W (81.00mm x 81.00mm) X 2.972" (75.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.189" L x 3.189" W (81.00mm x 81.00mm) | |
Height | 2.972" (75.50mm) | |
Area (L x W) | 10.3in² (66cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.197" (5.00mm) | |
Features | External Connectors, Flame Retardant, Mounting Flange | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.71 lb (322.05 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 249,80000 Kč | 1 249,80 Kč |
| Unit Price without VAT: | 1 249,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 512,25800 Kč |

