

260819060 | |
|---|---|
DigiKey Part Number | 902-1373-ND |
Manufacturer | |
Manufacturer Product Number | 260819060 |
Description | BOX FIBERGLASS 7.48"L X 2.95"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Black Cover Included 7.480" L x 2.953" W (190.00mm x 75.00mm) X 2.224" (56.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 260819060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.480" L x 2.953" W (190.00mm x 75.00mm) | |
Height | 2.224" (56.50mm) | |
Area (L x W) | 22.1in² (143cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.197" (5.00mm) | |
Features | External Connectors, Flame Retardant | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 869,24000 Kč | 1 869,24 Kč |
| 5 | 1 597,82200 Kč | 7 989,11 Kč |
| 10 | 1 493,42000 Kč | 14 934,20 Kč |
| 25 | 1 419,72520 Kč | 35 493,13 Kč |
| Unit Price without VAT: | 1 869,24000 Kč |
|---|---|
| Unit Price with VAT: | 2 261,78040 Kč |

