

041624080 | |
|---|---|
DigiKey Part Number | 902-1011-ND |
Manufacturer | |
Manufacturer Product Number | 041624080 |
Description | BOX ALUM GRAY 9.45"L X 6.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 9.449" L x 6.299" W (240.00mm x 160.00mm) X 3.189" (81.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 041624080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.449" L x 6.299" W (240.00mm x 160.00mm) | |
Height | 3.189" (81.00mm) | |
Area (L x W) | 59.5in² (384cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.2 lbs (1.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 511,36000 Kč | 2 511,36 Kč |
| 5 | 2 146,83600 Kč | 10 734,18 Kč |
| 10 | 2 006,59000 Kč | 20 065,90 Kč |
| 25 | 1 978,27200 Kč | 49 456,80 Kč |
| Unit Price without VAT: | 2 511,36000 Kč |
|---|---|
| Unit Price with VAT: | 3 038,74560 Kč |


