Box Metal, Aluminum Gray Cover Included 8.661" L x 5.512" W (220.00mm x 140.00mm) X 2.854" (72.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Gray Cover Included 8.661" L x 5.512" W (220.00mm x 140.00mm) X 2.854" (72.50mm)

041422070

DigiKey Part Number
902-1009-ND
Manufacturer
Manufacturer Product Number
041422070
Description
BOX ALUM GRAY 8.66"L X 5.51"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Gray Cover Included 8.661" L x 5.512" W (220.00mm x 140.00mm) X 2.854" (72.50mm)
Datasheet
 Datasheet
EDA/CAD Models
041422070 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
8.661" L x 5.512" W (220.00mm x 140.00mm)
Height
2.854" (72.50mm)
Area (L x W)
47.7in² (308cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.157" (4.00mm)
Features
PCB Supports, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
2.4 lbs (1.1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 304,53000 Kč2 304,53 Kč
51 969,94800 Kč9 849,74 Kč
101 841,23100 Kč18 412,31 Kč
251 796,11840 Kč44 902,96 Kč
Manufacturers Standard Package
Unit Price without VAT:2 304,53000 Kč
Unit Price with VAT:2 788,48130 Kč