



041020060 | |
|---|---|
DigiKey Part Number | 902-1004-ND |
Manufacturer | |
Manufacturer Product Number | 041020060 |
Description | BOX ALUM GRAY 7.87"L X 3.94"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 7.874" L x 3.937" W (200.00mm x 100.00mm) X 2.402" (61.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 041020060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.874" L x 3.937" W (200.00mm x 100.00mm) | |
Height | 2.402" (61.00mm) | |
Area (L x W) | 31.0in² (200cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.8 lbs (816.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 683,62000 Kč | 1 683,62 Kč |
| 5 | 1 439,28600 Kč | 7 196,43 Kč |
| 10 | 1 345,23700 Kč | 13 452,37 Kč |
| 25 | 1 262,50040 Kč | 31 562,51 Kč |
| Unit Price without VAT: | 1 683,62000 Kč |
|---|---|
| Unit Price with VAT: | 2 037,18020 Kč |

