



040812080 | |
|---|---|
DigiKey Part Number | 902-1001-ND |
Manufacturer | |
Manufacturer Product Number | 040812080 |
Description | BOX ALUM GRAY 4.72"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 4.724" L x 3.150" W (120.00mm x 80.00mm) X 3.189" (81.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 040812080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 3.150" W (120.00mm x 80.00mm) | |
Height | 3.189" (81.00mm) | |
Area (L x W) | 14.9in² (96cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.2 lbs (544.3 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 276,26000 Kč | 1 276,26 Kč |
| 5 | 1 091,05600 Kč | 5 455,28 Kč |
| 10 | 1 019,78900 Kč | 10 197,89 Kč |
| 25 | 932,65560 Kč | 23 316,39 Kč |
| 50 | 924,96200 Kč | 46 248,10 Kč |
| Unit Price without VAT: | 1 276,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 544,27460 Kč |

