

022526160 | |
|---|---|
DigiKey Part Number | 902-1330-ND |
Manufacturer | |
Manufacturer Product Number | 022526160 |
Description | BOX FIBERGLASS GRY 10.04"X9.84" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 10.039" L x 9.843" W (255.00mm x 250.00mm) X 6.339" (161.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 022526160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.039" L x 9.843" W (255.00mm x 250.00mm) | |
Height | 6.339" (161.00mm) | |
Area (L x W) | 98.8in² (637cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.236" (6.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 7.2 lbs (3.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 524,57000 Kč | 5 524,57 Kč |
| 5 | 4 795,44000 Kč | 23 977,20 Kč |
| Unit Price without VAT: | 5 524,57000 Kč |
|---|---|
| Unit Price with VAT: | 6 684,72970 Kč |

