

02238100 | |
---|---|
DigiKey Part Number | 02238100-ND |
Manufacturer | |
Manufacturer Product Number | 02238100 |
Description | BOX PLASTIC 6.3"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Light Gray, Clear Cover/Door Cover Included 6.299" L x 4.724" W (160.00mm x 120.00mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 02238100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 4.724" W (160.00mm x 120.00mm) | |
Height | 3.543" (90.00mm) | |
Area (L x W) | 29.8in² (192cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray, Clear Cover/Door | |
Thickness | - | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-2 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.87 lb (394.63 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 941,93000 Kč | 941,93 Kč |
Unit Price without VAT: | 941,93000 Kč |
---|---|
Unit Price with VAT: | 1 139,73530 Kč |
