



021222090 | |
|---|---|
DigiKey Part Number | 902-1016-ND |
Manufacturer | |
Manufacturer Product Number | 021222090 |
Description | BOX FIBERGLASS GRY 8.66"LX4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 8.661" L x 4.724" W (220.00mm x 120.00mm) X 3.583" (91.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 021222090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.661" L x 4.724" W (220.00mm x 120.00mm) | |
Height | 3.583" (91.00mm) | |
Area (L x W) | 40.9in² (264cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.197" (5.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.3 lbs (1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 269,88000 Kč | 2 269,88 Kč |
| 5 | 1 940,42600 Kč | 9 702,13 Kč |
| 10 | 1 813,66000 Kč | 18 136,60 Kč |
| 25 | 1 765,93200 Kč | 44 148,30 Kč |
| Unit Price without VAT: | 2 269,88000 Kč |
|---|---|
| Unit Price with VAT: | 2 746,55480 Kč |

