

020823060 | |
|---|---|
DigiKey Part Number | 020823060-ND |
Manufacturer | |
Manufacturer Product Number | 020823060 |
Description | BOX FIBERGLASS 9.06"L X 2.95"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 9.055" L x 2.953" W (230.00mm x 75.00mm) X 2.224" (56.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 020823060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.055" L x 2.953" W (230.00mm x 75.00mm) | |
Height | 2.224" (56.50mm) | |
Area (L x W) | 26.7in² (172cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.197" (5.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 564,98000 Kč | 1 564,98 Kč |
| Unit Price without VAT: | 1 564,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 893,62580 Kč |

